AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN91T

DigiKey Part Number
N107T-ND
Manufacturer
Manufacturer Product Number
EN91T
Description
BATTERY ALKALINE 1.5V AA
Customer Reference
Detailed Description
AA Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
-
Termination Style
Solder Tab
Features
-
Discharge Rate
-
Weight
22.8 g
Shipping Info
-
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-40°F ~ 122°F (-40°C ~ 50°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1049,70200 Kč497,02 Kč
5043,57080 Kč2 178,54 Kč
10041,16450 Kč4 116,45 Kč
25038,18864 Kč9 547,16 Kč
50036,08086 Kč18 040,43 Kč
1 00034,08941 Kč34 089,41 Kč
2 50031,62467 Kč79 061,68 Kč
5 00029,87940 Kč149 397,00 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč