
EN91L5X2 | |
|---|---|
DigiKey Part Number | N107-L052-ND |
Manufacturer | |
Manufacturer Product Number | EN91L5X2 |
Description | BATTERY PACK ALKALINE 15V AA |
Customer Reference | |
Detailed Description | AA 15 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 9.94" H (29.0mm x 14.5mm x 252.5mm) | |
Weight | 226.8 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 172,64600 Kč | 1 726,46 Kč |
| 50 | 151,32420 Kč | 7 566,21 Kč |
| 100 | 142,97330 Kč | 14 297,33 Kč |
| 250 | 132,63428 Kč | 33 158,57 Kč |
| 500 | 125,31396 Kč | 62 656,98 Kč |
| 1 000 | 118,39743 Kč | 118 397,43 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |

