
EN91L5 | |
|---|---|
DigiKey Part Number | N107-L051-ND |
Manufacturer | |
Manufacturer Product Number | EN91L5 |
Description | BATTERY PACK ALKALINE 7.5V AA |
Customer Reference | |
Detailed Description | AA 7.5 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.57" L x 0.57" W x 9.94" H (14.5mm x 14.5mm x 252.5mm) | |
Weight | 113.4 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 102,82700 Kč | 1 028,27 Kč |
| 50 | 90,11920 Kč | 4 505,96 Kč |
| 100 | 85,14690 Kč | 8 514,69 Kč |
| 250 | 78,99028 Kč | 19 747,57 Kč |
| 500 | 74,63068 Kč | 37 315,34 Kč |
| 1 000 | 70,51191 Kč | 70 511,91 Kč |
| 2 500 | 65,41398 Kč | 163 534,95 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |

