
EN91L4X2 | |
|---|---|
DigiKey Part Number | N107-L042-ND |
Manufacturer | |
Manufacturer Product Number | EN91L4X2 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 7.95" H (29.0mm x 14.5mm x 202.0mm) | |
Weight | 181.44 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 10 | 150,32500 Kč | 1 503,25 Kč |
| 50 | 131,75820 Kč | 6 587,91 Kč |
| 100 | 124,48660 Kč | 12 448,66 Kč |
| 250 | 115,48480 Kč | 28 871,20 Kč |
| 500 | 109,11148 Kč | 54 555,74 Kč |
| 1 000 | 103,08968 Kč | 103 089,68 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |

