
EN91L3X2 | |
|---|---|
DigiKey Part Number | N107-L032-ND |
Manufacturer | |
Manufacturer Product Number | EN91L3X2 |
Description | BATTERY PACK ALKALINE 9V AA |
Customer Reference | |
Detailed Description | AA 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.14" L x 0.57" W x 5.96" H (29.0mm x 14.5mm x 151.5mm) | |
Weight | 136.08 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,73000 Kč | 148,73 Kč |
| 10 | 123,20900 Kč | 1 232,09 Kč |
| 50 | 107,99940 Kč | 5 399,97 Kč |
| 100 | 102,03780 Kč | 10 203,78 Kč |
| 250 | 94,65984 Kč | 23 664,96 Kč |
| 500 | 89,43528 Kč | 44 717,64 Kč |
| 1 000 | 84,49960 Kč | 84 499,60 Kč |
| 2 500 | 78,39012 Kč | 195 975,30 Kč |
| Unit Price without VAT: | 148,73000 Kč |
|---|---|
| Unit Price with VAT: | 179,96330 Kč |

