AA 4.5 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN91L3

DigiKey Part Number
N107-L031-ND
Manufacturer
Manufacturer Product Number
EN91L3
Description
BATTERY PACK ALKALINE 4.5V AA
Customer Reference
Detailed Description
AA 4.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
3
Voltage - Rated
Capacity
-
Structure
Front to Back, 1 Row x 3 Cells
Termination Style
Solder Tab
Size / Dimension
0.57" L x 0.57" W x 5.96" H (14.5mm x 14.5mm x 151.5mm)
Weight
68.04 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1100,58000 Kč100,58 Kč
1083,34100 Kč833,41 Kč
5073,05200 Kč3 652,60 Kč
10069,02040 Kč6 902,04 Kč
25064,03048 Kč16 007,62 Kč
50060,49650 Kč30 248,25 Kč
1 00057,15761 Kč57 157,61 Kč
2 50053,02524 Kč132 563,10 Kč
Manufacturers Standard Package
Unit Price without VAT:100,58000 Kč
Unit Price with VAT:121,70180 Kč