
EN91L2X4 | |
|---|---|
DigiKey Part Number | N107-L024-ND |
Manufacturer | |
Manufacturer Product Number | EN91L2X4 |
Description | BATTERY PACK ALKALINE 12V AA |
Customer Reference | |
Detailed Description | AA 12 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.28" L x 0.57" W x 3.98" H (58.0mm x 14.5mm x 101.0mm) | |
Weight | 181.44 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,76000 Kč | 174,76 Kč |
| 10 | 144,78900 Kč | 1 447,89 Kč |
| 50 | 126,89640 Kč | 6 344,82 Kč |
| 100 | 119,89330 Kč | 11 989,33 Kč |
| 250 | 111,22388 Kč | 27 805,97 Kč |
| 500 | 105,08568 Kč | 52 542,84 Kč |
| 1 000 | 99,28620 Kč | 99 286,20 Kč |
| Unit Price without VAT: | 174,76000 Kč |
|---|---|
| Unit Price with VAT: | 211,45960 Kč |

