AA 12 V Alkaline Manganese Dioxide Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN91F8

DigiKey Part Number
N107-F081-ND
Manufacturer
Manufacturer Product Number
EN91F8
Description
BATTERY PACK ALKALINE 12V AA
Customer Reference
Detailed Description
AA 12 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
-
Structure
Side to Side, 1 Row x 8 Cells
Termination Style
Solder Tab
Size / Dimension
4.57" L x 0.57" W x 1.99" H (116.0mm x 14.5mm x 50.5mm)
Weight
181.44 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1162,93000 Kč162,93 Kč
10134,84600 Kč1 348,46 Kč
50118,18320 Kč5 909,16 Kč
100111,65760 Kč11 165,76 Kč
250103,58452 Kč25 896,13 Kč
50097,86818 Kč48 934,09 Kč
1 00092,46655 Kč92 466,55 Kč
Manufacturers Standard Package
Unit Price without VAT:162,93000 Kč
Unit Price with VAT:197,14530 Kč