F071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN91F7

DigiKey Part Number
N107-F071-ND
Manufacturer
Manufacturer Product Number
EN91F7
Description
BATTERY PACK ALKALINE 10.5V AA
Customer Reference
Detailed Description
AA 10.5 V Alkaline Manganese Dioxide Battery Pack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
No
Battery Cell Size
Number of Cells
7
Voltage - Rated
Capacity
-
Structure
Side to Side, 1 Row x 7 Cells
Termination Style
Solder Tab
Size / Dimension
4.00" L x 0.57" W x 1.99" H (101.5mm x 14.5mm x 50.5mm)
Weight
158.76 g
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,10000 Kč148,10 Kč
10122,64700 Kč1 226,47 Kč
50107,48700 Kč5 374,35 Kč
100101,55670 Kč10 155,67 Kč
25094,21324 Kč23 553,31 Kč
50089,01284 Kč44 506,42 Kč
1 00084,10029 Kč84 100,29 Kč
2 50078,02026 Kč195 050,65 Kč
Manufacturers Standard Package
Unit Price without VAT:148,10000 Kč
Unit Price with VAT:179,20100 Kč