
EN91F2X3 | |
|---|---|
DigiKey Part Number | N107-F023-ND |
Manufacturer | |
Manufacturer Product Number | EN91F2X3 |
Description | BATTERY PACK ALKALINE 9V AA |
Customer Reference | |
Detailed Description | AA 9 V Alkaline Manganese Dioxide Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 3 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.71" L x 1.14" W x 1.99" H (43.5mm x 29.0mm x 50.5mm) | |
Weight | 136.08 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 89,43000 Kč | 894,30 Kč |
| 50 | 78,38560 Kč | 3 919,28 Kč |
| 100 | 74,05990 Kč | 7 405,99 Kč |
| 250 | 68,70460 Kč | 17 176,15 Kč |
| 500 | 64,91238 Kč | 32 456,19 Kč |
| 1 000 | 61,32970 Kč | 61 329,70 Kč |
| 2 500 | 56,89551 Kč | 142 238,77 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |

