
MDP520-US24-PC | |
|---|---|
DigiKey Part Number | 5915-MDP520-US24-PC-ND |
Manufacturer | |
Manufacturer Product Number | MDP520-US24-PC |
Description | AC/DC CONVERTER 24V 5V 520W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 24V 5V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Current - Output 1 | 19.2 A | |
Current - Output 2 | 1 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 1.8 kV | |
Efficiency | 94.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.51" L x 3.50" W x 1.74" H (140.0mm x 89.0mm x 44.2mm) | |
Approval Agency | CB, CE, cURus, UKCA | |
Standard Number | 60601-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 962,95000 Kč | 3 962,95 Kč |
| 10 | 3 483,06400 Kč | 34 830,64 Kč |
| 25 | 3 308,69680 Kč | 82 717,42 Kč |
| 50 | 3 182,60380 Kč | 159 130,19 Kč |
| Unit Price without VAT: | 3 962,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 795,16950 Kč |


