Temperature Sensor Analog -40°C ~ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR31-A1BBABAB1AAA

DigiKey Part Number
4614-TMR31-A1BBABAB1AAA-ND
Manufacturer
Manufacturer Product Number
TMR31-A1BBABAB1AAA
Description
COMPACT PT100 TM311 4-20MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog -40°C ~ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Sensor Type
Analog
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
Analog Current
Voltage - Supply
10V ~ 35V
Resolution
-
Features
Programmable Limit
Accuracy - Highest (Lowest)
-
Test Condition
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 433,94000 Kč4 433,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4 433,94000 Kč
Unit Price with VAT:5 365,06740 Kč