
TM311-CAC0BD2CBB4A1+LB | |
|---|---|
DigiKey Part Number | 4614-TM311-CAC0BD2CBB4A1+LB-ND |
Manufacturer | |
Manufacturer Product Number | TM311-CAC0BD2CBB4A1+LB |
Description | SENSOR RTD CYLINDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -40°C ~ 85°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3851ppm/°C | |
Mounting Type | Panel Mount | |
Package / Case | Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 196,80000 Kč | 5 196,80 Kč |
| Unit Price without VAT: | 5 196,80000 Kč |
|---|---|
| Unit Price with VAT: | 6 288,12800 Kč |

