RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM311-CAA0BG6BAB4A1

DigiKey Part Number
4614-TM311-CAA0BG6BAB4A1-ND
Manufacturer
Manufacturer Product Number
TM311-CAA0BG6BAB4A1
Description
SENSOR RTD CYLINDER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3851ppm/°C Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-40°C ~ 85°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3851ppm/°C
Mounting Type
Panel Mount
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 424,14000 Kč3 424,14 Kč
Manufacturers Standard Package
Unit Price without VAT:3 424,14000 Kč
Unit Price with VAT:4 143,20940 Kč