
HAW562-AAD | |
|---|---|
DigiKey Part Number | 4614-HAW562-AAD-ND |
Manufacturer | |
Manufacturer Product Number | HAW562-AAD |
Description | SPD TYPE 1 MCOV 1 POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 32VDC, 22.6VAC MCOV 1 Pole |
Datasheet | Datasheet |
Category | Voltage - Continuous Operating (Max) (MCOV) 32VDC, 22.6VAC |
Manufacturer Endress+Hauser | Current - Discharge (Nom) (8/20µS) 10 kA |
Series | Current - Short Circuit Rating (SCCR) 2.5 kA |
Packaging Box | Voltage - Protection Level (VP) (2416) 550 V |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Type 1 | Features Remote Signaling Contacts, Thermally Protected, Visual Life Indicator |
Form Base + Module | Mounting Type DIN Rail |
Number of Poles 1 | Approval Agency CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 086,06000 Kč | 6 086,06 Kč |
| Unit Price without VAT: | 6 086,06000 Kč |
|---|---|
| Unit Price with VAT: | 7 364,13260 Kč |

