Surge Protection Device (SPD) 75VDC MCOV 1 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAW562-AAB

DigiKey Part Number
4614-HAW562-AAB-ND
Manufacturer
Manufacturer Product Number
HAW562-AAB
Description
SPD TYPE 1 75VDC MCOV 1 POLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 75VDC MCOV 1 Pole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Type 1
Form
Base + Module
Number of Poles
1
Voltage - Continuous Operating (Max) (MCOV)
75VDC
Current - Discharge (Nom) (8/20µS)
2 kA
Voltage - Protection Level (VP) (2416)
730 V
Operating Temperature
-40°C ~ 80°C
Features
Visual Life Indicator
Mounting Type
DIN Rail
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 054,58000 Kč3 054,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 054,58000 Kč
Unit Price with VAT:3 696,04180 Kč