
FTS20-A-71035521 | |
|---|---|
DigiKey Part Number | 4614-FTS20-A-71035521-ND |
Manufacturer | |
Manufacturer Product Number | FTS20-A-71035521 |
Description | SENSOR LEVEL LIQ SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch Output Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | - | |
Current | 3 A | |
Switch Actuation Level | 787.402" (20000mm) | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 85°C | |
Voltage Rating | 250VAC, 150VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 252,86000 Kč | 5 252,86 Kč |
| Unit Price without VAT: | 5 252,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 355,96060 Kč |


