FTL33-AA4N3BBWSJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL33-AA4N2ABWSJ

DigiKey Part Number
4614-FTL33-AA4N2ABWSJ-ND
Manufacturer
Manufacturer Product Number
FTL33-AA4N2ABWSJ
Description
SENSOR LEVEL LIQUID SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP-NC/NO Output Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
PNP-NC/NO
Current
15 mA
Switch Actuation Level
-
Mounting Type
Threaded
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-40°C ~ 70°C
Voltage Rating
10V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 334,12000 Kč8 334,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8 334,12000 Kč
Unit Price with VAT:10 084,28520 Kč