Liquid Level Sensor Switch PNP Output Male 1/2" (12.7mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL31-AA4U2AAWBJ

DigiKey Part Number
4614-FTL31-AA4U2AAWBJ-ND
Manufacturer
Manufacturer Product Number
FTL31-AA4U2AAWBJ
Description
SENSOR LEVEL LIQ SWITCH PNP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch PNP Output Male 1/2" (12.7mm) G
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Endress+Hauser
Current
15 mA
Series
Mounting Type
Male 1/2" (12.7mm) G
Packaging
Box
Material - Housing & Prism
316 Stainless Steel
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Liquid
Voltage Rating
10V ~ 30V
Output Type
Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 309,60000 Kč5 309,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 309,60000 Kč
Unit Price with VAT:6 424,61600 Kč