


FTI26-CA4MWDG | |
|---|---|
DigiKey Part Number | 4614-FTI26-CA4MWDG-ND |
Manufacturer | |
Manufacturer Product Number | FTI26-CA4MWDG |
Description | SENSOR LEVEL PWD/SLD SWITCH PNP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Powder, Solids Level Sensor Switch PNP Output Male 1" (25.4mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Powder, Solids | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 20 mA | |
Switch Actuation Level | 0.394" (10mm) | |
Mounting Type | Male 1" (25.4mm) G | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 12V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 105,24000 Kč | 5 105,24 Kč |
| Unit Price without VAT: | 5 105,24000 Kč |
|---|---|
| Unit Price with VAT: | 6 177,34040 Kč |

