Powder, Solids Level Sensor Switch PNP Output Male 1" (25.4mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Powder, Solids Level Sensor Switch PNP Output Male 1" (25.4mm) G
Point level detection for the food industry - Nivector FTI26

FTI26-AA4UWDG

DigiKey Part Number
4614-FTI26-AA4UWDG-ND
Manufacturer
Manufacturer Product Number
FTI26-AA4UWDG
Description
SENSOR LEVEL PWD/SLD SWITCH PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Powder, Solids Level Sensor Switch PNP Output Male 1" (25.4mm) G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Type
Powder, Solids
Output Type
Switch
Output Configuration
PNP
Current
20 mA
Switch Actuation Level
0.394" (10mm)
Mounting Type
Male 1" (25.4mm) G
Material - Housing & Prism
316 Stainless Steel
Operating Temperature
-20°C ~ 80°C
Voltage Rating
12V ~ 30V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 105,24000 Kč5 105,24 Kč
Manufacturers Standard Package
Unit Price without VAT:5 105,24000 Kč
Unit Price with VAT:6 177,34040 Kč