


FTE20-BI13AA41 | |
|---|---|
DigiKey Part Number | 4614-FTE20-BI13AA41-ND |
Manufacturer | |
Manufacturer Product Number | FTE20-BI13AA41 |
Description | SEN LVL GRAN SLD SWITCH BINARY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Granular Solids Level Sensor Switch Binary Output Male 1 1/2" (38.1mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Granular Solids | |
Output Type | Switch | |
Output Configuration | Binary | |
Current | 10 A | |
Switch Actuation Level | 2.953" (75mm) | |
Mounting Type | Male 1 1/2" (38.1mm) G | |
Material - Housing & Prism | Polycarbonate | |
Operating Temperature | -20°C ~ 60°C | |
Voltage Rating | 230VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 515,59000 Kč | 10 515,59 Kč |
| Unit Price without VAT: | 10 515,59000 Kč |
|---|---|
| Unit Price with VAT: | 12 723,86390 Kč |

