
FMU30-AAHEAAGGF | |
|---|---|
DigiKey Part Number | 4614-FMU30-AAHEAAGGF-ND |
Manufacturer | |
Manufacturer Product Number | FMU30-AAHEAAGGF |
Description | SENSOR LEVEL LIQUID/SOLIDS ANLG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Endress+Hauser | Type Ultrasonic Water Meter |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 181,01000 Kč | 25 181,01 Kč |
| Unit Price without VAT: | 25 181,01000 Kč |
|---|---|
| Unit Price with VAT: | 30 469,02210 Kč |

