Image for DTT31-A1B111AE2AAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTT31-A1B111AE2AAB

DigiKey Part Number
4614-DTT31-A1B111AE2AAB-ND
Manufacturer
Manufacturer Product Number
DTT31-A1B111AE2AAB
Description
SENSOR FLOW SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Flow Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Sensing Range
-
Flow Sensor Type
-
Voltage - Input
-
Port Size
-
Switch Function/Rating
-
Material - Body
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 753,71000 Kč10 753,71 Kč
Manufacturers Standard Package
Unit Price without VAT:10 753,71000 Kč
Unit Price with VAT:13 011,98910 Kč