
E3512S.41.07 | |
|---|---|
DigiKey Part Number | E3512B-41-250-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3512S.41.07 |
Description | CABLE 2COND 16AWG BLUE 250' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 16 AWG 250.0' (76.2m) |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Length 250.0' (76.2m) |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 720,58000 Kč | 1 720,58 Kč |
| 2 | 1 637,42500 Kč | 3 274,85 Kč |
| 3 | 1 590,53000 Kč | 4 771,59 Kč |
| 5 | 1 532,98000 Kč | 7 664,90 Kč |
| 7 | 1 496,04714 Kč | 10 472,33 Kč |
| 10 | 1 457,70200 Kč | 14 577,02 Kč |
| Unit Price without VAT: | 1 720,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 081,90180 Kč |





