
E3062S.41.86 | |
|---|---|
DigiKey Part Number | CE3062N-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3062S.41.86 |
Description | CABLE 2COND 12AWG NATURAL 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 12 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Natural | |
Ratings | ASTM B-3 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,60000 Kč | 984,60 Kč |
| 2 | 937,24500 Kč | 1 874,49 Kč |
| 3 | 910,54333 Kč | 2 731,63 Kč |
| 5 | 877,80000 Kč | 4 389,00 Kč |
| 7 | 856,77857 Kč | 5 997,45 Kč |
| 10 | 834,96400 Kč | 8 349,64 Kč |
| 25 | 781,00800 Kč | 19 525,20 Kč |
| 50 | 742,11560 Kč | 37 105,78 Kč |
| 100 | 704,78740 Kč | 70 478,74 Kč |
| Unit Price without VAT: | 984,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 191,36600 Kč |




