E2204S.41.02 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 65 000
Unit Price: 8,10712 Kč
Datasheet
4 Conductor Multi-Conductor Cable White 18 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2204S.41.02

DigiKey Part Number
CE2204W-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2204S.41.02
Description
CABLE 4CON 18AWG WHT SHLD 100'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable White 18 AWG Foil 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 137,25000 Kč1 137,25 Kč
21 082,55000 Kč2 165,10 Kč
31 051,65000 Kč3 154,95 Kč
51 013,74200 Kč5 068,71 Kč
7989,42571 Kč6 925,98 Kč
10964,18600 Kč9 641,86 Kč
25901,77160 Kč22 544,29 Kč
50856,77720 Kč42 838,86 Kč
100813,58850 Kč81 358,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 137,25000 Kč
Unit Price with VAT:1 376,07250 Kč
Alternate Length
CABLE 4COND 18AWG WHT SHLD
In-Stock: 0
Unit Price:
CABLE 4COND 18AWG WHITE SHLD 50'
In-Stock: 6
Unit Price: 623,01000 Kč
CABLE 4COND 18AWG WHITE SHLD 25'
In-Stock: 11
Unit Price: 364,95000 Kč