
E2106S.41.02 | |
|---|---|
DigiKey Part Number | CE2106W-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2106S.41.02 |
Description | CABLE 6COND 22AWG WHITE SHLD 25' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 22 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.176" (4.47mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | White | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,20000 Kč | 325,20 Kč |
| 5 | 266,15000 Kč | 1 330,75 Kč |
| 10 | 206,99900 Kč | 2 069,99 Kč |
| Unit Price without VAT: | 325,20000 Kč |
|---|---|
| Unit Price with VAT: | 393,49200 Kč |




