
E2052S.41.10 | |
|---|---|
DigiKey Part Number | CE2052SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2052S.41.10 |
Description | CABLE 2COND 14AWG GRAY SHLD 500' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 171,52000 Kč | 6 171,52 Kč |
| 2 | 5 869,46500 Kč | 11 738,93 Kč |
| 3 | 5 698,64667 Kč | 17 095,94 Kč |
| 5 | 5 489,08800 Kč | 27 445,44 Kč |
| 7 | 5 398,70571 Kč | 37 790,94 Kč |
| Unit Price without VAT: | 6 171,52000 Kč |
|---|---|
| Unit Price with VAT: | 7 467,53920 Kč |


