2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2052S.30.10

DigiKey Part Number
E2052S-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2052S.30.10
Description
CABLE 2COND 14AWG GRAY SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Factory Stock: 14 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00010,19009 Kč10 190,09 Kč
2 0009,68542 Kč19 370,84 Kč
3 0009,39981 Kč28 199,43 Kč
5 0009,04956 Kč45 247,80 Kč
7 0008,82455 Kč61 771,85 Kč
10 0008,59080 Kč85 908,00 Kč
25 0008,23555 Kč205 888,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,19009 Kč
Unit Price with VAT:12,33001 Kč