
E2042S.30.10 | |
|---|---|
DigiKey Part Number | E2042S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2042S.30.10 |
Description | CABLE 2COND 16AWG GRAY SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Features Drain Wire, Rip Cord |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Number of Conductors 2 | Usage Alarm, Security, Sound |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0117" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Flexfoil® |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.183" (4.65mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 6,87705 Kč | 6 877,05 Kč |
| 2 000 | 6,53815 Kč | 13 076,30 Kč |
| 3 000 | 6,34630 Kč | 19 038,90 Kč |
| 5 000 | 6,26509 Kč | 31 325,45 Kč |
| Unit Price without VAT: | 6,87705 Kč |
|---|---|
| Unit Price with VAT: | 8,32123 Kč |







