
E2036S.41.10 | |
|---|---|
DigiKey Part Number | CE2036SG-41-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2036S.41.10 |
Description | CABLE 6COND 18AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Gray 18 AWG Foil 100.0' (30.5m) |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 6 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.221" (5.61mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 694,09000 Kč | 1 694,09 Kč |
| 2 | 1 612,34000 Kč | 3 224,68 Kč |
| 3 | 1 566,11000 Kč | 4 698,33 Kč |
| 5 | 1 509,43800 Kč | 7 547,19 Kč |
| 7 | 1 473,08286 Kč | 10 311,58 Kč |
| 10 | 1 435,31700 Kč | 14 353,17 Kč |
| Unit Price without VAT: | 1 694,09000 Kč |
|---|---|
| Unit Price with VAT: | 2 049,84890 Kč |





