
E2033S.41.10 | |
|---|---|
DigiKey Part Number | CE2033SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2033S.41.10 |
Description | CABLE 3COND 18AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 18 AWG Foil 100.0' (30.5m) |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/26 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.168" (4.27mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,70000 Kč | 1 066,70 Kč |
| 2 | 1 015,57000 Kč | 2 031,14 Kč |
| 3 | 986,55667 Kč | 2 959,67 Kč |
| 5 | 951,04200 Kč | 4 755,21 Kč |
| 7 | 928,26143 Kč | 6 497,83 Kč |
| 10 | 904,61500 Kč | 9 046,15 Kč |
| Unit Price without VAT: | 1 066,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,70700 Kč |


