2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2032S.30.10

DigiKey Part Number
E2032S-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2032S.30.10
Description
CABLE 2COND 18AWG GRAY SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 18 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/26
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.159" (4.04mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 175,80000 Kč5 175,80 Kč
24 922,98000 Kč9 845,96 Kč
34 779,98333 Kč14 339,95 Kč
54 604,65200 Kč23 023,26 Kč
74 492,07286 Kč31 444,51 Kč
104 470,24300 Kč44 702,43 Kč
Manufacturers Standard Package
Unit Price without VAT:5 175,80000 Kč
Unit Price with VAT:6 262,71800 Kč
Alternate Length
CABLE 2COND 18AWG GRAY SHLD FOOT
In-Stock: 812
Unit Price: 8,19000 Kč
CABLE 2CON 18AWG GRAY SHLD
In-Stock: 5000
Unit Price: 5,02083 Kč