6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2006S.25.10

DigiKey Part Number
CE2006G-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2006S.25.10
Description
CABLE 6COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Gray 22 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.173" (4.39mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5006,21750 Kč3 108,75 Kč
1 0005,91409 Kč5 914,09 Kč
1 5005,74253 Kč8 613,80 Kč
2 5005,53213 Kč13 830,33 Kč
3 5005,39709 Kč18 889,82 Kč
5 0005,32887 Kč26 644,35 Kč
Manufacturers Standard Package
Unit Price without VAT:6,21750 Kč
Unit Price with VAT:7,52318 Kč