E2004S.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2004S.41.10

DigiKey Part Number
CE2004SG-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2004S.41.10
Description
CABLE 4COND 22AWG GRAY SHLD 50'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Factory Stock: 169 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1366,27000 Kč366,27 Kč
2348,80000 Kč697,60 Kč
3338,97667 Kč1 016,93 Kč
5326,86400 Kč1 634,32 Kč
7319,11857 Kč2 233,83 Kč
10311,09800 Kč3 110,98 Kč
25291,22240 Kč7 280,56 Kč
50276,90440 Kč13 845,22 Kč
100263,17130 Kč26 317,13 Kč
Manufacturers Standard Package
Unit Price without VAT:366,27000 Kč
Unit Price with VAT:443,18670 Kč