4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2004S.30.10

DigiKey Part Number
E2004S-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2004S.30.10
Description
CABLE 4COND 22AWG GRAY SHLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 007,60000 Kč5 007,60 Kč
24 763,18500 Kč9 526,37 Kč
34 624,81000 Kč13 874,43 Kč
54 455,27200 Kč22 276,36 Kč
74 346,37571 Kč30 424,63 Kč
104 314,66900 Kč43 146,69 Kč
Manufacturers Standard Package
Unit Price without VAT:5 007,60000 Kč
Unit Price with VAT:6 059,19600 Kč
Alternate Length
CABLE 4COND 22AWG GRAY SHLD
In-Stock: 4
Unit Price: 5 007,60000 Kč