
E2003S.41.10 | |
|---|---|
DigiKey Part Number | CE2003SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2003S.41.10 |
Description | CABLE 3COND 22AWG GRAY SHLD 100' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG Foil 100.0' (30.5m) |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Features Drain Wire |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Shield Material Flexfoil® |
Jacket (Insulation) Diameter 0.135" (3.43mm) | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,41000 Kč | 663,41 Kč |
| 2 | 631,61000 Kč | 1 263,22 Kč |
| 3 | 613,70667 Kč | 1 841,12 Kč |
| 5 | 591,71200 Kč | 2 958,56 Kč |
| 7 | 577,60857 Kč | 4 043,26 Kč |
| 10 | 562,97300 Kč | 5 629,73 Kč |
| Unit Price without VAT: | 663,41000 Kč |
|---|---|
| Unit Price with VAT: | 802,72610 Kč |


