
E2002S.30.10 | |
---|---|
DigiKey Part Number | E2002S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2002S.30.10 |
Description | CABLE 2CON 22AWG GRAY SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.125" (3.18mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 3,09346 Kč | 3 093,46 Kč |
2 000 | 2,94245 Kč | 5 884,90 Kč |
3 000 | 2,85704 Kč | 8 571,12 Kč |
5 000 | 2,75235 Kč | 13 761,75 Kč |
7 000 | 2,68508 Kč | 18 795,56 Kč |
10 000 | 2,61527 Kč | 26 152,70 Kč |
25 000 | 2,44249 Kč | 61 062,25 Kč |
50 000 | 2,31785 Kč | 115 892,50 Kč |
Unit Price without VAT: | 3,09346 Kč |
---|---|
Unit Price with VAT: | 3,74309 Kč |