
E1502S.25.03 | |
|---|---|
DigiKey Part Number | CE1502SR-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1502S.25.03 |
Description | CABLE 2COND 18AWG RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Red 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Safety | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,18658 Kč | 2 093,29 Kč |
| 1 000 | 3,98332 Kč | 3 983,32 Kč |
| 1 500 | 3,86839 Kč | 5 802,59 Kč |
| 2 500 | 3,72740 Kč | 9 318,50 Kč |
| 3 500 | 3,63685 Kč | 12 728,98 Kč |
| 5 000 | 3,54287 Kč | 17 714,35 Kč |
| Unit Price without VAT: | 4,18658 Kč |
|---|---|
| Unit Price with VAT: | 5,06576 Kč |



