
E1052S.41.10 | |
|---|---|
DigiKey Part Number | CE1052SG-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1052S.41.10 |
Description | CABLE 2COND 14AWG GRAY 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 14 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.224" (5.69mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 150 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 247,70000 Kč | 1 247,70 Kč |
| 2 | 1 187,75000 Kč | 2 375,50 Kč |
| 3 | 1 153,77000 Kč | 3 461,31 Kč |
| 5 | 1 112,18000 Kč | 5 560,90 Kč |
| 7 | 1 085,47714 Kč | 7 598,34 Kč |
| 10 | 1 057,75300 Kč | 10 577,53 Kč |
| 25 | 989,19040 Kč | 24 729,76 Kč |
| 50 | 939,76540 Kč | 46 988,27 Kč |
| 100 | 892,32680 Kč | 89 232,68 Kč |
| Unit Price without VAT: | 1 247,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 509,71700 Kč |





