
E1004S.41.10 | |
|---|---|
DigiKey Part Number | CE1004SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1004S.41.10 |
Description | CABLE 4COND 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m) |
Category | Jacket (Insulation) Diameter 0.144" (3.66mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Bulk | Jacket Color Gray |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 4 | Voltage 300 V |
Wire Gauge | Operating Temperature -20°C ~ 75°C |
Conductor Strand 7/30 | Usage Alarm, Security, Sound |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 271,98000 Kč | 2 271,98 Kč |
| 2 | 2 162,06000 Kč | 4 324,12 Kč |
| 3 | 2 099,87000 Kč | 6 299,61 Kč |
| 5 | 2 023,62000 Kč | 10 118,10 Kč |
| 7 | 1 974,65143 Kč | 13 822,56 Kč |
| 10 | 1 923,85800 Kč | 19 238,58 Kč |
| Unit Price without VAT: | 2 271,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 749,09580 Kč |




