8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR6.30.07

DigiKey Part Number
CCR6BL-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
CR6.30.07
Description
CABLE CAT6 8CON 23AWG BLUE
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Blue 23 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.205" (5.21mm)
Series
Length
1000.0' (304.8m)
Packaging
Bulk
Jacket Color
Blue
Part Status
Active
Features
Flame Retardant, Rip Cord
Cable Type
Operating Temperature
-20°C ~ 75°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Alarm, Security, Sound
Wire Gauge
Conductor Insulation
Polyolefin (PO)
Conductor Strand
Solid
Base Product Number
Conductor Material
Copper, Bare
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 001 Feet
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
1 0005,31270 Kč5 312,70 Kč
2 0005,05181 Kč10 103,62 Kč
3 0004,90415 Kč14 712,45 Kč
5 0004,74975 Kč23 748,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,31270 Kč
Unit Price with VAT:6,42837 Kč
Alternate Color
CABLE CAT6 8COND 23AWG WHITE
In-Stock: 0
Unit Price: 5,31270 Kč
CABLE CAT6 8COND 23AWG RED
In-Stock: 0
Unit Price: 5,31270 Kč
CABLE CAT6 8COND 23AWG YELLOW
In-Stock: 0
Unit Price: 5,31270 Kč
CABLE CAT6 8COND 23AWG GREEN
In-Stock: 0
Unit Price: 5,31270 Kč
CABLE CAT6 8COND 23AWG GRAY
In-Stock: 0
Unit Price: 5,31270 Kč