
C8001.41.07 | |
|---|---|
DigiKey Part Number | C8001-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C8001.41.07 |
Description | CABLE TWINAXIAL 20AWG 100' |
Customer Reference | |
Detailed Description | Twinaxial Cable 20 AWG 100.0' (30.48m) 78 Ohms |
Datasheet | Datasheet |
Category | Impedance 78 Ohms |
Manufacturer Encore Wire | Length 100.0' (30.48m) |
Packaging Spool | Jacket Color Blue |
Part Status Discontinued at DigiKey | Usage Data Transmission, PLC |
Cable Type Twinaxial | Conductor Material Copper, Tinned |
Wire Gauge 20 AWG | Dielectric Material Solid Polyethylene (PE) |
Conductor Strand 7 Strands / 28 AWG | Dielectric Diameter 0.020" (0.51mm) |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Material Flexfoil®, Copper, Tinned |
Jacket (Insulation) Diameter 0.242" (6.15mm) | Shield Coverage 100%, 57% |
Shield Type Foil, Braid | VoP, Velocity of Propagation 66.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 660,52000 Kč | 1 660,52 Kč |
| 2 | 1 580,31000 Kč | 3 160,62 Kč |
| 3 | 1 535,02333 Kč | 4 605,07 Kč |
| Unit Price without VAT: | 1 660,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 009,22920 Kč |



