
C6356A.41.10 | |
|---|---|
DigiKey Part Number | C6356-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6356A.41.10 |
Description | CABLE 7COND 20AWG GRAY 50' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.275" (6.99mm) |
Packaging Spool | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 7 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 444,87000 Kč | 1 444,87 Kč |
| 2 | 1 375,26500 Kč | 2 750,53 Kč |
| 3 | 1 335,89333 Kč | 4 007,68 Kč |
| 5 | 1 287,64000 Kč | 6 438,20 Kč |
| 7 | 1 256,67000 Kč | 8 796,69 Kč |
| 10 | 1 224,49800 Kč | 12 244,98 Kč |
| Unit Price without VAT: | 1 444,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 748,29270 Kč |




