
C6355A.41.10 | |
|---|---|
DigiKey Part Number | C6355A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6355A.41.10 |
Description | CABLE 5COND 20AWG GRAY 100' |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Gray 20 AWG 100.0' (30.5m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.254" (6.45mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 5 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 914,33000 Kč | 1 914,33 Kč |
| 2 | 1 821,83000 Kč | 3 643,66 Kč |
| 3 | 1 769,52000 Kč | 5 308,56 Kč |
| 5 | 1 705,48000 Kč | 8 527,40 Kč |
| 7 | 1 664,32857 Kč | 11 650,30 Kč |
| 10 | 1 621,59900 Kč | 16 215,99 Kč |
| Unit Price without VAT: | 1 914,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 316,33930 Kč |


