
C6352A.41.10 | |
|---|---|
DigiKey Part Number | C6352AG-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6352A.41.10 |
Description | CABLE 3COND 20AWG GRAY 50' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 20 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.216" (5.49mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Jacket Color Gray |
Cable Type | Voltage 300 V |
Number of Conductors 3 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/28 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,39000 Kč | 599,39 Kč |
| 2 | 570,81500 Kč | 1 141,63 Kč |
| 3 | 554,54667 Kč | 1 663,64 Kč |
| 5 | 534,73600 Kč | 2 673,68 Kč |
| 7 | 521,98286 Kč | 3 653,88 Kč |
| 10 | 508,77000 Kč | 5 087,70 Kč |
| Unit Price without VAT: | 599,39000 Kč |
|---|---|
| Unit Price with VAT: | 725,26190 Kč |




