
C6348A.46.10 | |
|---|---|
DigiKey Part Number | C6348AG-5000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6348A.46.10 |
Description | CABLE 2COND 22AWG GRAY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 22 AWG 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.130" (3.30mm) |
Mfr | Length 5000' (1524.0m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/30 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 4,21699 Kč | 21 084,95 Kč |
| 10 000 | 4,20506 Kč | 42 050,60 Kč |
| Unit Price without VAT: | 4,21699 Kč |
|---|---|
| Unit Price with VAT: | 5,10256 Kč |



