
C6040A.41.10 | |
|---|---|
DigiKey Part Number | C6040-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C6040A.41.10 |
Description | MULTI-PAIR 6COND 22AWG GRAY 50' |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Gray 22 AWG Foil 50.00' (15.24m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil | |
Length | 50.00' (15.24m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 528,44000 Kč | 1 528,44 Kč |
| 2 | 1 454,76500 Kč | 2 909,53 Kč |
| 3 | 1 413,08667 Kč | 4 239,26 Kč |
| 5 | 1 362,02000 Kč | 6 810,10 Kč |
| 7 | 1 329,21714 Kč | 9 304,52 Kč |
| 10 | 1 295,18500 Kč | 12 951,85 Kč |
| 25 | 1 211,02320 Kč | 30 275,58 Kč |
| 50 | 1 150,34040 Kč | 57 517,02 Kč |
| 100 | 1 092,08870 Kč | 109 208,87 Kč |
| Unit Price without VAT: | 1 528,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 849,41240 Kč |


