
C5889.31.01 | |
|---|---|
DigiKey Part Number | C5889-31-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C5889.31.01 |
Description | CBL COAX RISER RG-6 18AWG 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 18 AWG (0.82mm²) RG-6 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encore Wire | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | RG-6 | |
Wire Gauge | 18 AWG (0.82mm²) | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.292" (7.42mm) | |
Shield Type | Foil, Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV, MATV | |
Features | Quad Shield | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.177" (4.50mm) | |
Shield Material | Flexfoil®, Aluminum | |
Shield Coverage | 100%, 60%, 100%, 40% | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29165 Kč | 3 291,65 Kč |
| 2 000 | 3,13091 Kč | 6 261,82 Kč |
| 3 000 | 3,03995 Kč | 9 119,85 Kč |
| 5 000 | 2,92847 Kč | 14 642,35 Kč |
| 7 000 | 2,85687 Kč | 19 998,09 Kč |
| 10 000 | 2,84225 Kč | 28 422,50 Kč |
| Unit Price without VAT: | 3,29165 Kč |
|---|---|
| Unit Price with VAT: | 3,98290 Kč |


